0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M2X7R2A474K200AA

DigiKey Part Number
445-5863-2-ND - Tape & Reel (TR)
445-5863-1-ND - Cut Tape (CT)
445-5863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M2X7R2A474K200AA
Description
CAP CER 0.47UF 100V X7R 1210
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M2X7R2A474K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M3X8R2A474K200ABTDK5,485445-13052-1-NDFr.1.15000Direct
C1210C474K1RACAUTOKEMET9,754399-15780-1-NDFr.0.90000Direct
KAM32GR72A474KUKYOCERA AVX3,328478-KAM32GR72A474KUCT-NDFr.0.44000Direct
In-Stock: 1,959
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.61000Fr.0.61
10Fr.0.37900Fr.3.79
50Fr.0.29080Fr.14.54
100Fr.0.26340Fr.26.34
500Fr.0.21718Fr.108.59
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.19709Fr.197.09
2,000Fr.0.18568Fr.371.36
3,000Fr.0.17996Fr.539.88
5,000Fr.0.17362Fr.868.10
7,000Fr.0.16992Fr.1,189.44
10,000Fr.0.16636Fr.1,663.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.61000
Unit Price with VAT:Fr.0.65941