
FA28C0G2E121JNU06 | |
|---|---|
DigiKey Part Number | 445-180755-1-ND - Cut Tape (CT) 445-180755-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E121JNU06 |
Description | CAP CER 120PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E121JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J121JNU06 | TDK | 3,102 | 445-180661-1-ND | Fr.0.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16800 | Fr.1.68 |
| 50 | Fr.0.12340 | Fr.6.17 |
| 100 | Fr.0.10960 | Fr.10.96 |
| 500 | Fr.0.08654 | Fr.43.27 |
| 1,000 | Fr.0.07940 | Fr.79.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07144 | Fr.142.88 |
| 4,000 | Fr.0.06676 | Fr.267.04 |
| 6,000 | Fr.0.06441 | Fr.386.46 |
| 10,000 | Fr.0.06181 | Fr.618.10 |
| 14,000 | Fr.0.06029 | Fr.844.06 |
| 20,000 | Fr.0.05883 | Fr.1,176.60 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

