
FG26C0G2J121JNT06 | |
|---|---|
DigiKey Part Number | 445-173407-1-ND - Cut Tape (CT) 445-173407-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J121JNT06 |
Description | CAP CER 120PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J121JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J121JNU06 | TDK | 3,102 | 445-180661-1-ND | Fr.0.32000 | Parametric Equivalent |
| FK26C0G2J121JN000 | TDK | 163 | 445-FK26C0G2J121JN000-ND | Fr.0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15700 | Fr.1.57 |
| 50 | Fr.0.11520 | Fr.5.76 |
| 100 | Fr.0.10230 | Fr.10.23 |
| 500 | Fr.0.08040 | Fr.40.20 |
| 1,000 | Fr.0.07368 | Fr.73.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06619 | Fr.132.38 |
| 4,000 | Fr.0.06177 | Fr.247.08 |
| 6,000 | Fr.0.05955 | Fr.357.30 |
| 10,000 | Fr.0.05710 | Fr.571.00 |
| 14,000 | Fr.0.05566 | Fr.779.24 |
| 20,000 | Fr.0.05428 | Fr.1,085.60 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

