
1-1355877-1 | |
|---|---|
DigiKey Part Number | 17-1-1355877-1TR-ND - Tape & Reel (TR) 17-1-1355877-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1355877-1 |
Description | CONN SOCKET 13-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355877-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 25 | Fr.0.16240 | Fr.4.06 |
| 50 | Fr.0.15480 | Fr.7.74 |
| 100 | Fr.0.14730 | Fr.14.73 |
| 250 | Fr.0.13804 | Fr.34.51 |
| 500 | Fr.0.13146 | Fr.65.73 |
| 1,000 | Fr.0.12517 | Fr.125.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.10884 | Fr.380.94 |
| 7,000 | Fr.0.10365 | Fr.725.55 |
| 10,500 | Fr.0.10072 | Fr.1,057.56 |
| 17,500 | Fr.0.09716 | Fr.1,700.30 |
| 24,500 | Fr.0.09488 | Fr.2,324.56 |
| 35,000 | Fr.0.09252 | Fr.3,238.20 |
| 87,500 | Fr.0.08674 | Fr.7,589.75 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |


