1-1355833-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1355833-1

DigiKey Part Number
A127723TR-ND - Tape & Reel (TR)
A127723CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1355833-1
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1355833-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,775
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.14100Fr.1.41
25Fr.0.13200Fr.3.30
50Fr.0.12560Fr.6.28
100Fr.0.11960Fr.11.96
250Fr.0.11212Fr.28.03
500Fr.0.10676Fr.53.38
1,000Fr.0.10165Fr.101.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500Fr.0.08683Fr.390.74
9,000Fr.0.08269Fr.744.21
13,500Fr.0.08036Fr.1,084.86
22,500Fr.0.07751Fr.1,743.97
31,500Fr.0.07569Fr.2,384.23
45,000Fr.0.07381Fr.3,321.45
112,500Fr.0.06920Fr.7,785.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377