
1-1355880-1 | |
|---|---|
DigiKey Part Number | 17-1-1355880-1TR-ND - Tape & Reel (TR) 17-1-1355880-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1355880-1 |
Description | CONN SOCKET 4AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355880-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.21400 | Fr.2.14 |
| 25 | Fr.0.20000 | Fr.5.00 |
| 50 | Fr.0.19040 | Fr.9.52 |
| 100 | Fr.0.18130 | Fr.18.13 |
| 250 | Fr.0.16988 | Fr.42.47 |
| 500 | Fr.0.16176 | Fr.80.88 |
| 1,000 | Fr.0.15402 | Fr.154.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | Fr.0.13641 | Fr.368.31 |
| 5,400 | Fr.0.12990 | Fr.701.46 |
| 8,100 | Fr.0.12624 | Fr.1,022.54 |
| 13,500 | Fr.0.12177 | Fr.1,643.89 |
| 18,900 | Fr.0.11891 | Fr.2,247.40 |
| 27,000 | Fr.0.11596 | Fr.3,130.92 |
| 67,500 | Fr.0.10871 | Fr.7,337.93 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |


