Similar

1674311-1 | |
|---|---|
DigiKey Part Number | A104954TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1674311-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1674311-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1674311-7 | TE Connectivity AMP Connectors | 62,417 | 17-1674311-7CT-ND | Fr.0.09000 | MFR Recommended |
| SLF-42T-P1.3E | JST Sales America Inc. | 0 | 455-SLF-42T-P1.3E-ND | Fr.0.03626 | Similar |





