
170122-2 | |
|---|---|
DigiKey Part Number | 170122-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170122-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170122-2 Models |
Category | Length - Overall 0.618" (15.70mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42198-2 | TE Connectivity AMP Connectors | 35,573 | A27681CT-ND | Fr.0.12000 | Similar |


