2098641-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 768
Unit Price: Fr.1.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,070
Unit Price: Fr.1.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.1.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,033
Unit Price: Fr.1.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,419
Unit Price: Fr.1.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.1.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 585
Unit Price: Fr.1.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 388
Unit Price: Fr.0.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.94258
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,632
Unit Price: Fr.1.28000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: Fr.0.98213
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: Fr.0.98213
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: Fr.0.33227
Datasheet
2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098641-4

DigiKey Part Number
17-2098641-4-ND
Manufacturer
Manufacturer Product Number
2098641-4
Description
2POS, MCON 1.2 CB REC 2P SL SEAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 170°C
Pitch
0.157" (4.00mm)
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1670915-1TE Connectivity AMP Connectors76817-1-1670915-1-NDFr.1.03000Parametric Equivalent
1-1670916-1TE Connectivity AMP Connectors1,070A127784-NDFr.1.03000Parametric Equivalent
1-967644-1TE Connectivity AMP Connectors0A122080-NDFr.1.11000Parametric Equivalent
2-1670916-1TE Connectivity AMP Connectors1,033A128529-NDFr.1.17000Parametric Equivalent
2-967644-1TE Connectivity AMP Connectors1,4192-967644-1-NDFr.1.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,500Fr.1.51337Fr.2,270.06
Unit Price without VAT:Fr.1.51337
Unit Price with VAT:Fr.1.63595