Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-2098641-2 | |
|---|---|
DigiKey Part Number | 17-4-2098641-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2098641-2 |
Description | 2POS, MCON 1.2 CB REC 2P SL SEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1670915-1 | TE Connectivity AMP Connectors | 768 | 17-1-1670915-1-ND | Fr.1.03000 | Parametric Equivalent |
| 1-1670916-1 | TE Connectivity AMP Connectors | 1,070 | A127784-ND | Fr.1.03000 | Parametric Equivalent |
| 1-967644-1 | TE Connectivity AMP Connectors | 0 | A122080-ND | Fr.1.11000 | Parametric Equivalent |
| 2-1670916-1 | TE Connectivity AMP Connectors | 1,033 | A128529-ND | Fr.1.17000 | Parametric Equivalent |
| 2-967644-1 | TE Connectivity AMP Connectors | 1,419 | 2-967644-1-ND | Fr.1.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.94258 | Fr.2,827.74 |
| Unit Price without VAT: | Fr.0.94258 |
|---|---|
| Unit Price with VAT: | Fr.1.01893 |















