213300-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213300-1

DigiKey Part Number
213300-1-ND
Manufacturer
Manufacturer Product Number
213300-1
Description
CONN 34POS BLACK PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
213300-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
34
Pitch
-
Number of Rows
4
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Jackscrew
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
300Fr.22.11357Fr.6,634.07
Unit Price without VAT:Fr.22.11357
Unit Price with VAT:Fr.23.90477