
213522-1 | |
---|---|
DigiKey Part Number | A113079-ND |
Manufacturer | |
Manufacturer Product Number | 213522-1 |
Description | CONN 34POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213522-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.56.20000 | Fr.56.20 |
10 | Fr.47.76900 | Fr.477.69 |
25 | Fr.44.78000 | Fr.1,119.50 |
50 | Fr.42.64460 | Fr.2,132.23 |
100 | Fr.41.86130 | Fr.4,186.13 |
Unit Price without VAT: | Fr.56.20000 |
---|---|
Unit Price with VAT: | Fr.60.75220 |