Similar

2273003-3 | |
|---|---|
DigiKey Part Number | A128588-ND |
Manufacturer | |
Manufacturer Product Number | 2273003-3 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273003-3 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 16.40' (5.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200860171 | Molex | 0 | 1200860171-ND | Fr.39.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.28000 | Fr.22.28 |
| 10 | Fr.18.93600 | Fr.189.36 |
| 25 | Fr.17.75000 | Fr.443.75 |
| 50 | Fr.16.90320 | Fr.845.16 |
| 100 | Fr.16.09690 | Fr.1,609.69 |
| 250 | Fr.15.09020 | Fr.3,772.55 |
| 500 | Fr.14.37112 | Fr.7,185.56 |
| Unit Price without VAT: | Fr.22.28000 |
|---|---|
| Unit Price with VAT: | Fr.24.08468 |


