1200860171 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 31
Unit Price: Fr.18.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.22.28000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: Fr.32.08000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: Fr.31.83000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18
Unit Price: Fr.39.74000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5
Unit Price: Fr.59.50000
Datasheet
Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200860171

DigiKey Part Number
1200860171-ND
Manufacturer
Manufacturer Product Number
1200860171
Description
CIRC CBL 4POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Cable Material
Polyurethane (PUR)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2273003-2TE Connectivity AMP Connectors31A135709-NDFr.18.31000Similar
2273003-3TE Connectivity AMP Connectors0A128588-NDFr.22.28000Similar
2273003-4TE Connectivity AMP Connectors29A135710-NDFr.32.08000Similar
2273007-2TE Connectivity AMP Connectors8A135716-NDFr.31.83000Similar
2273007-3TE Connectivity AMP Connectors18A128593-NDFr.39.74000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
4Fr.39.96000Fr.159.84
Unit Price without VAT:Fr.39.96000
Unit Price with VAT:Fr.43.19676