1-2371224-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,000
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.28278
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,653
Unit Price: Fr.0.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.28278
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,980
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,000
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.28278
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.28278
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.28278
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.28278
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.28278
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2371224-1

DigiKey Part Number
17-1-2371224-1-ND
Manufacturer
Manufacturer Product Number
1-2371224-1
Description
5.0 PK SMT, 2P PLUG, GREEN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Green
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
6,000Fr.0.28278Fr.1,696.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28278
Unit Price with VAT:Fr.0.30569