Parametric Equivalent

2371377-9 | |
|---|---|
DigiKey Part Number | 17-2371377-9-ND |
Manufacturer | |
Manufacturer Product Number | 2371377-9 |
Description | EP II PLUG HOUSING, 9P, GWT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1744416-9 | TE Connectivity AMP Connectors | 678 | A116481-ND | Fr.0.55000 | Parametric Equivalent |
| 14L-609-210-AA2 | EDAC Inc. | 1,000 | 151-14L-609-210-AA2-ND | Fr.0.23000 | Parametric Equivalent |
| VHR-9M | JST Sales America Inc. | 1,288 | 455-3992-ND | Fr.0.25000 | Parametric Equivalent |
| VHR-9N | JST Sales America Inc. | 1,155 | 455-1169-ND | Fr.0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | Fr.0.21704 | Fr.607.71 |
| Unit Price without VAT: | Fr.0.21704 |
|---|---|
| Unit Price with VAT: | Fr.0.23462 |




