
3-2383519-1 | |
---|---|
DigiKey Part Number | 17-3-2383519-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2383519-1 |
Description | 8POS,AMP MCP 2.8,TAB HSG ASSY,SL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.12.45000 | Fr.12.45 |
10 | Fr.10.57700 | Fr.105.77 |
25 | Fr.9.91400 | Fr.247.85 |
50 | Fr.9.44080 | Fr.472.04 |
200 | Fr.8.56150 | Fr.1,712.30 |
400 | Fr.8.15328 | Fr.3,261.31 |
600 | Fr.8.04707 | Fr.4,828.24 |
Unit Price without VAT: | Fr.12.45000 |
---|---|
Unit Price with VAT: | Fr.13.45845 |