
4-2383519-1 | |
|---|---|
DigiKey Part Number | 17-4-2383519-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-2383519-1 |
Description | 8POS,AMP MCP 2.8,TAB HSG ASSY,SL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.60000 | Fr.12.60 |
| 10 | Fr.10.71100 | Fr.107.11 |
| 25 | Fr.10.04000 | Fr.251.00 |
| 50 | Fr.9.56080 | Fr.478.04 |
| 200 | Fr.8.67045 | Fr.1,734.09 |
| 400 | Fr.8.25698 | Fr.3,302.79 |
| 600 | Fr.8.15908 | Fr.4,895.45 |
| Unit Price without VAT: | Fr.12.60000 |
|---|---|
| Unit Price with VAT: | Fr.13.62060 |


