Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52930-3

DigiKey Part Number
A100657TR-ND - Tape & Reel (TR)
A100657CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52930-3
Description
CONN SPADE TERM 16-22AWG #8 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
52930-3 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.375" (9.53mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.860" (21.84mm)
Length - Termination
0.404" (10.26mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.164" (4.17mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52930TE Connectivity AMP Connectors446A1089-NDFr.0.62000Parametric Equivalent
52930-1TE Connectivity AMP Connectors6,427A1089CT-NDFr.0.43000Parametric Equivalent
52950-1TE Connectivity AMP Connectors17,358A0990CT-NDFr.0.99000Parametric Equivalent
8-52930-1TE Connectivity AMP Connectors5A136828-NDFr.0.96000Parametric Equivalent
8-52950-1TE Connectivity AMP Connectors995A136833-NDFr.0.90000Parametric Equivalent
In-Stock: 4,649
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.36800Fr.3.68
25Fr.0.34520Fr.8.63
50Fr.0.32880Fr.16.44
100Fr.0.31300Fr.31.30
250Fr.0.29340Fr.73.35
500Fr.0.27938Fr.139.69
1,000Fr.0.26603Fr.266.03
2,500Fr.0.24936Fr.623.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.24459Fr.1,222.95
10,000Fr.0.23292Fr.2,329.20
15,000Fr.0.22635Fr.3,395.25
25,000Fr.0.21835Fr.5,458.75
35,000Fr.0.21323Fr.7,463.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564