


52931-1 | |
|---|---|
DigiKey Part Number | A1099TR-ND - Tape & Reel (TR) A1099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52931-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52931-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52931 | TE Connectivity AMP Connectors | 5,127 | A1099-ND | Fr.0.91000 | Parametric Equivalent |
| 52931-3 | TE Connectivity AMP Connectors | 3,000 | A136231CT-ND | Fr.0.44000 | Parametric Equivalent |
| 52951-1 | TE Connectivity AMP Connectors | 2,669 | A0991CT-ND | Fr.0.93000 | Parametric Equivalent |
| 8-52931-1 | TE Connectivity AMP Connectors | 483 | A136829-ND | Fr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.36800 | Fr.3.68 |
| 25 | Fr.0.34520 | Fr.8.63 |
| 50 | Fr.0.32880 | Fr.16.44 |
| 100 | Fr.0.31300 | Fr.31.30 |
| 250 | Fr.0.29340 | Fr.73.35 |
| 500 | Fr.0.27938 | Fr.139.69 |
| 1,000 | Fr.0.26603 | Fr.266.03 |
| 2,500 | Fr.0.24936 | Fr.623.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.24459 | Fr.1,222.95 |
| 10,000 | Fr.0.23292 | Fr.2,329.20 |
| 15,000 | Fr.0.22635 | Fr.3,395.25 |
| 25,000 | Fr.0.21835 | Fr.5,458.75 |
| 35,000 | Fr.0.21323 | Fr.7,463.05 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

