Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52951-1

DigiKey Part Number
A0991TR-ND - Tape & Reel (TR)
A0991CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52951-1
Description
CONN SPADE TERM 16-22AWG #10 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
52951-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.406" (10.31mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.920" (23.37mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.190" (4.83mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52931TE Connectivity AMP Connectors5,127A1099-NDFr.0.91000Parametric Equivalent
52931-1TE Connectivity AMP Connectors4,652A1099CT-NDFr.0.44000Parametric Equivalent
52931-3TE Connectivity AMP Connectors3,000A136231CT-NDFr.0.44000Parametric Equivalent
8-52931-1TE Connectivity AMP Connectors483A136829-NDFr.1.46000Parametric Equivalent
In-Stock: 2,669
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.93000Fr.0.93
10Fr.0.78800Fr.7.88
25Fr.0.73880Fr.18.47
50Fr.0.70340Fr.35.17
100Fr.0.66990Fr.66.99
250Fr.0.62784Fr.156.96
500Fr.0.59786Fr.298.93
1,000Fr.0.56931Fr.569.31
2,500Fr.0.54524Fr.1,363.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.52346Fr.2,617.30
10,000Fr.0.49850Fr.4,985.00
15,000Fr.0.48446Fr.7,266.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.93000
Unit Price with VAT:Fr.1.00533