66683-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.09179
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 68,225
Unit Price: Fr.0.37000
Datasheet
Socket Contact Gold Crimp 24-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66683-7

DigiKey Part Number
A23053TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66683-7
Description
CONN SOCKET 24-28AWG GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-28 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-28 AWG
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5066683-7TE Connectivity AMP Connectors05066683-7-NDFr.0.09179Direct
66683-2TE Connectivity AMP Connectors68,225A23031CT-NDFr.0.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes