Parametric Equivalent

| FSK-22A-11 | |
|---|---|
| DigiKey Part Number | FSK-22A-11-ND | 
| Manufacturer | |
| Manufacturer Product Number | FSK-22A-11 | 
| Description | CABLE FLXSTRP 11POS 2.54MM 2" | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 11 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Flexstrip | |
| Number of Conductors | 11 | |
| Pitch | 0.100" (2.54mm) | |
| Length | 2.000" (50.80mm) | |
| Length - Exposed Ends | 0.125" (3.18mm) | |
| Termination Style | Completely Exposed Wires on Both Sides | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.1.19124 | Fr.5,956.20 | 
| Unit Price without VAT: | Fr.1.19124 | 
|---|---|
| Unit Price with VAT: | Fr.1.28773 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland