
T2030011015-000 | |
|---|---|
DigiKey Part Number | A133656-ND |
Manufacturer | |
Manufacturer Product Number | T2030011015-000 |
Description | DEM-1.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030011015-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.76000 | Fr.1.76 |
| 10 | Fr.1.49500 | Fr.14.95 |
| 25 | Fr.1.40160 | Fr.35.04 |
| 50 | Fr.1.33480 | Fr.66.74 |
| 100 | Fr.1.27100 | Fr.127.10 |
| 300 | Fr.1.17607 | Fr.352.82 |
| 500 | Fr.1.13444 | Fr.567.22 |
| 1,000 | Fr.1.08030 | Fr.1,080.30 |
| 2,500 | Fr.1.01271 | Fr.2,531.78 |
| Unit Price without VAT: | Fr.1.76000 |
|---|---|
| Unit Price with VAT: | Fr.1.90256 |


