
T2030012015-000 | |
|---|---|
DigiKey Part Number | A133663-ND |
Manufacturer | |
Manufacturer Product Number | T2030012015-000 |
Description | DEF-1.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030012015-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.62000 | Fr.2.62 |
| 10 | Fr.2.22400 | Fr.22.24 |
| 25 | Fr.2.08440 | Fr.52.11 |
| 50 | Fr.1.98480 | Fr.99.24 |
| 100 | Fr.1.89000 | Fr.189.00 |
| 300 | Fr.1.74900 | Fr.524.70 |
| 500 | Fr.1.68710 | Fr.843.55 |
| 1,000 | Fr.1.65078 | Fr.1,650.78 |
| Unit Price without VAT: | Fr.2.62000 |
|---|---|
| Unit Price with VAT: | Fr.2.83222 |


