2-2600022-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 5,000
Unit Price: Fr.36.56629
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 5,000
Unit Price: Fr.33.79350
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 5,000
Unit Price: Fr.36.56629
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 5,000
Unit Price: Fr.33.79350
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 950
Unit Price: Fr.34.83000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 2,000
Unit Price: Fr.34.83000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2600022-9

DigiKey Part Number
1734-2-2600022-9-ND
Manufacturer
Manufacturer Product Number
2-2600022-9
Description
CONN RCPT HSG 2POS 5.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Orange 0.217" (5.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Orange
Features
Cap (Cover), Heat Shrink, Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.