CPF1206B1R62E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 835
Unit Price: Fr.0.26000
Datasheet
CPF1206XXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B1R62E

DigiKey Part Number
1712-CPF1206B1R62ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B1R62E
Description
CPF 1206 1R62 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.62 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.11439Fr.571.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11439
Unit Price with VAT:Fr.0.12366