RLC73PH2AR178FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4,972
Unit Price: Fr.0.21000
Datasheet
RLC73PM2AR051FTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PH2AR178FTDF

DigiKey Part Number
1712-RLC73PH2AR178FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73PH2AR178FTDF
Description
RLC73PH 2A R178 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
178 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.06458Fr.64.58
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06458
Unit Price with VAT:Fr.0.06981