CPF0402B5R23E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 485
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.04913
Datasheet
CPF series TF precision resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B5R23E

DigiKey Part Number
1712-CPF0402B5R23ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0402B5R23E
Description
CPF 0402 5R23 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.23 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08511Fr.425.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08511
Unit Price with VAT:Fr.0.09200