55PC0221-18-2/6CS2502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0221-18-2/6CS2502

DigiKey Part Number
55PC0221-18-2/6CS2502-DS-ND
Manufacturer
Manufacturer Product Number
55PC0221-18-2/6CS2502
Description
CABLE 2COND 18AWG FEET
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.127" (3.23mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
-
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
5,000Fr.0.87774Fr.4,388.70
Unit Price without VAT:Fr.0.87774
Unit Price with VAT:Fr.0.94884
Alternate Length
CABLE 2COND 18AWG 500'
In-Stock: 0
Unit Price: Fr.384.62000