
55PC0221-18-2/6CS2502 | |
|---|---|
DigiKey Part Number | 55PC0221-18-2/6CS2502-500-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0221-18-2/6CS2502 |
Description | CABLE 2COND 18AWG 500' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.384.62000 | Fr.384.62 |
| Unit Price without VAT: | Fr.384.62000 |
|---|---|
| Unit Price with VAT: | Fr.415.77422 |


