
30-01492 | |
|---|---|
DigiKey Part Number  | 839-30-01492-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 30-01492  | 
Description  | CABLE 7COND 28AWG SHLD MPPE  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Conductor Multi-Conductor Cable Black 28 AWG Foil 502.0' (153.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 7  | |
Wire Gauge  | ||
Conductor Strand  | 7/0.0047"  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.177" (4.50mm)  | |
Shield Type  | Foil  | |
Length  | 502.0' (153.0m)  | |
Jacket Color  | Black  | |
Ratings  | UL Style 21509  | |
Features  | Drain Wire  | |
Voltage  | 600 V  | |
Operating Temperature  | -40°C ~ 105°C  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0335" (0.851mm)  | |
Conductor Insulation  | Polyphenylene Ether, Modified (mPPE)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,530 | Fr.1.89140 | Fr.2,893.84 | 
| Unit Price without VAT: | Fr.1.89140 | 
|---|---|
| Unit Price with VAT: | Fr.2.04460 | 


