30-01492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01492

DigiKey Part Number
839-30-01492-1-ND
Manufacturer
Manufacturer Product Number
30-01492
Description
CBL 7COND 28AWG SHLD 1M MPPE
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 28 AWG Foil 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Foil
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.63000Fr.4.63
5Fr.3.79000Fr.18.95
10Fr.2.94800Fr.29.48
Manufacturers Standard Package
Unit Price without VAT:Fr.4.63000
Unit Price with VAT:Fr.5.00503
Alternate Length
CABLE 7COND 28AWG SHLD MPPE
In-Stock: 0
Unit Price: Fr.1.89140
CBL 7COND 28AWG SHLD 5M MPPE
In-Stock: 3
Unit Price: Fr.22.37000
CBL 7COND 28AWG SHLD 30M MPPE
In-Stock: 3
Unit Price: Fr.133.64000