
30-01565 | |
|---|---|
DigiKey Part Number | 839-30-01565-ND 839-30-01565-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01565 |
Description | CABLE 2COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.65000 | Fr.2.65 |
| 2 | Fr.2.52000 | Fr.5.04 |
| 3 | Fr.2.45000 | Fr.7.35 |
| 5 | Fr.2.36400 | Fr.11.82 |
| 7 | Fr.2.30857 | Fr.16.16 |
| 10 | Fr.2.25100 | Fr.22.51 |
| 25 | Fr.2.11000 | Fr.52.75 |
| 50 | Fr.2.00820 | Fr.100.41 |
| 100 | Fr.1.91060 | Fr.191.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | Fr.1.32222 | Fr.202.30 |
| 306 | Fr.1.25739 | Fr.384.76 |
| 459 | Fr.1.22070 | Fr.560.30 |
| 765 | Fr.1.17571 | Fr.899.42 |
| 1,071 | Fr.1.14682 | Fr.1,228.24 |
| 1,530 | Fr.1.11681 | Fr.1,708.72 |
| 3,825 | Fr.1.04256 | Fr.3,987.79 |
| 7,650 | Fr.1.01000 | Fr.7,726.50 |
| Unit Price without VAT: | Fr.2.65000 |
|---|---|
| Unit Price with VAT: | Fr.2.86465 |


