
| 30-01565 | |
|---|---|
| DigiKey Part Number | 839-30-01565-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30-01565 | 
| Description | CABLE 2COND 28AWG BLACK SHLD 1M | 
| Customer Reference | |
| Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 3.28' (1.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Number of Conductors | 2 | |
| Wire Gauge | ||
| Conductor Strand | 7/0.0050" | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
| Shield Type | Foil, Braid | |
| Length | 3.28' (1.00m) | |
| Jacket Color | Black | |
| Ratings | UL Style 20387 | |
| Features | Drain Wire, Oil Resistant, UV Resistant | |
| Voltage | 300 V | |
| Operating Temperature | -40°C ~ 105°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 100%, 65% | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.70000 | Fr.2.70 | 
| 5 | Fr.2.20400 | Fr.11.02 | 
| 10 | Fr.1.71400 | Fr.17.14 | 
| Unit Price without VAT: | Fr.2.70000 | 
|---|---|
| Unit Price with VAT: | Fr.2.91870 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland