
74AUC1G240DBVRG4 | |
---|---|
DigiKey Part Number | 74AUC1G240DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUC1G240DBVRG4 |
Description | IC BUFFER INVERT 2.7V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUC1G240DBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.12334 | Fr.370.02 |
6,000 | Fr.0.11982 | Fr.718.92 |
9,000 | Fr.0.11806 | Fr.1,062.54 |
15,000 | Fr.0.11610 | Fr.1,741.50 |
21,000 | Fr.0.11496 | Fr.2,414.16 |
30,000 | Fr.0.11386 | Fr.3,415.80 |
Unit Price without VAT: | Fr.0.12334 |
---|---|
Unit Price with VAT: | Fr.0.13333 |