
74LVC2G157DCTRE4 | |
---|---|
DigiKey Part Number | 74LVC2G157DCTRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G157DCTRE4 |
Description | IC DATA SELECT/MUX 1 X 2:1 SM8 |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 2:1 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G157DCTRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.18155 | Fr.544.65 |
6,000 | Fr.0.17671 | Fr.1,060.26 |
9,000 | Fr.0.17429 | Fr.1,568.61 |
15,000 | Fr.0.17160 | Fr.2,574.00 |
21,000 | Fr.0.17003 | Fr.3,570.63 |
30,000 | Fr.0.16852 | Fr.5,055.60 |
Unit Price without VAT: | Fr.0.18155 |
---|---|
Unit Price with VAT: | Fr.0.19626 |