SN74LVC2G157DCTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,246
cms-unit-price: Fr.0.46000
cms-datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
cms-unit-price: Fr.0.18155
cms-datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 16,663
cms-unit-price: Fr.0.14000
cms-datasheet
SN74AUP1G99DCTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G157DCTRG4

DigiKey Part Number
SN74LVC2G157DCTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G157DCTRG4
Description
IC MULTIPLEXER 1 X 2:1 SM8
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 SM8
cms-datasheet
 cms-datasheet
EDA/CAD Models
SN74LVC2G157DCTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3,000Fr.0.18155Fr.544.65
6,000Fr.0.17671Fr.1,060.26
9,000Fr.0.17429Fr.1,568.61
15,000Fr.0.17160Fr.2,574.00
21,000Fr.0.17003Fr.3,570.63
30,000Fr.0.16852Fr.5,055.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18155
Unit Price with VAT:Fr.0.19626