
74LVTH16373DGGRG4 | |
---|---|
DigiKey Part Number | 74LVTH16373DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16373DGGRG4 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16373DGGRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.73135 | Fr.1,462.70 |
4,000 | Fr.0.71453 | Fr.2,858.12 |
6,000 | Fr.0.70610 | Fr.4,236.60 |
10,000 | Fr.0.69676 | Fr.6,967.60 |
Unit Price without VAT: | Fr.0.73135 |
---|---|
Unit Price with VAT: | Fr.0.79059 |