
DAC7741Y/250 | |
|---|---|
DigiKey Part Number | 296-14009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7741Y/250 |
Description | IC DAC 16BIT V-OUT 48LQFP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7741Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V, -4.75V ~ -15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±6 (Max), ±4 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |


