DAC7741YL/250 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.15.70000
Datasheet
TL16C550CPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7741YL/250

DigiKey Part Number
296-44173-2-ND - Tape & Reel (TR)
296-44173-1-ND - Cut Tape (CT)
296-44173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7741YL/250
Description
IC DAC 16BIT V-OUT 48LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7741YL/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 15.75V, -4.75V ~ -15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.15.70000Fr.15.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.13.70124Fr.3,425.31
500Fr.13.38806Fr.6,694.03
Manufacturers Standard Package
Unit Price without VAT:Fr.15.70000
Unit Price with VAT:Fr.16.97170