Parametric Equivalent

| DAC102S085CIMMX/NOPB | |
|---|---|
| DigiKey Part Number | DAC102S085CIMMX/NOPB-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DAC102S085CIMMX/NOPB | 
| Description | IC DAC 10BIT V-OUT 10VSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Bit Digital to Analog Converter 2 10-VSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DAC102S085CIMMX/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Bits | 10 | |
| Number of D/A Converters | 2 | |
| Settling Time | 6µs | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | SPI, DSP | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±0.7, +0.08/-0.03 (Max) | |
| Architecture | String DAC | |
| Operating Temperature | -40°C ~ 105°C | |
| Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 10-VSSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | Fr.1.28411 | Fr.4,494.39 | 
| Unit Price without VAT: | Fr.1.28411 | 
|---|---|
| Unit Price with VAT: | Fr.1.38812 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland