296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC61402RHBR

DigiKey Part Number
296-DAC61402RHBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC61402RHBR
Description
IC DAC 12BIT V-OUT 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DAC61402RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
22µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Serial, SPI
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 41.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.6.80116Fr.20,403.48
Manufacturers Standard Package
Unit Price without VAT:Fr.6.80116
Unit Price with VAT:Fr.7.35205