
DAC61402RHBT | |
|---|---|
DigiKey Part Number | 296-DAC61402RHBTTR-ND - Tape & Reel (TR) 296-DAC61402RHBTCT-ND - Cut Tape (CT) 296-DAC61402RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC61402RHBT |
Description | IC DAC 12BIT V-OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC61402RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 1.2ms | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | Serial, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 41.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.30000 | Fr.13.30 |
| 10 | Fr.10.55700 | Fr.105.57 |
| 25 | Fr.9.86960 | Fr.246.74 |
| 100 | Fr.9.11460 | Fr.911.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.8.75468 | Fr.2,188.67 |
| 500 | Fr.8.53772 | Fr.4,268.86 |
| 750 | Fr.8.42909 | Fr.6,321.82 |
| Unit Price without VAT: | Fr.13.30000 |
|---|---|
| Unit Price with VAT: | Fr.14.37730 |


