
DRV3256EPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV3256EPAPRQ1TR-ND - Tape & Reel (TR) 296-DRV3256EPAPRQ1CT-ND - Cut Tape (CT) 296-DRV3256EPAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3256EPAPRQ1 |
Description | INTEGRATED 3-PHASE 48-V AUTOMOTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM, SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3256EPAPRQ1 Models |
Category | Current - Output 2.5A |
Manufacturer Texas Instruments | Voltage - Supply 5V ~ 95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 20V ~ 90V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Motor Type - Stepper Multiphase | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Current Management | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 64-TQFP Exposed Pad |
Interface PWM, SPI | Supplier Device Package 64-HTQFP (10x10) |
Technology NMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV3256BEPAPRQ1 | Texas Instruments | 521 | 296-DRV3256BEPAPRQ1CT-ND | Fr.7.20000 | Parametric Equivalent |
| DRV3256EPAPRQ1 | Texas Instruments | 473 | 296-DRV3256EPAPRQ1CT-ND | Fr.8.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.21000 | Fr.8.21 |
| 10 | Fr.6.41000 | Fr.64.10 |
| 25 | Fr.5.95960 | Fr.148.99 |
| 100 | Fr.5.46540 | Fr.546.54 |
| 250 | Fr.5.39084 | Fr.1,347.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.4.97073 | Fr.4,970.73 |
| Unit Price without VAT: | Fr.8.21000 |
|---|---|
| Unit Price with VAT: | Fr.8.87501 |

