Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5021A3QDBZT

DigiKey Part Number
296-53029-2-ND - Tape & Reel (TR)
296-53029-1-ND - Cut Tape (CT)
296-53029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5021A3QDBZT
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5021A3QDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
2.8mA
Mfr
Current - Output (Max)
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Obsolete
Features
Temperature Compensated
Function
Unipolar Switch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
SOT-23-3
Sensing Range
22.7mT Trip, 6.7mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 125°C
Base Product Number
Voltage - Supply
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV5021A3QDBZRTexas Instruments18,927296-DRV5021A3QDBZRCT-NDFr.0.50000MFR Recommended
In-Stock: 1,250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
5Fr.0.80000Fr.4.00
10Fr.0.74700Fr.7.47
25Fr.0.68160Fr.17.04
50Fr.0.63520Fr.31.76
100Fr.0.59200Fr.59.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.54448Fr.136.12
500Fr.0.52272Fr.261.36
750Fr.0.51085Fr.383.14
1,250Fr.0.49673Fr.620.91
Manufacturers Standard Package
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614