INA215BIRSWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: Fr.0.31000
Datasheet
Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA215BIRSWR

DigiKey Part Number
INA215BIRSWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA215BIRSWR
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA215BIRSWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
40 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
1 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.34650Fr.1,039.50
6,000Fr.0.33830Fr.2,029.80
9,000Fr.0.33418Fr.3,007.62
15,000Fr.0.32963Fr.4,944.45
21,000Fr.0.32697Fr.6,866.37
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34650
Unit Price with VAT:Fr.0.37457