
JM38510/12908BPA | |
---|---|
DigiKey Part Number | 296-JM38510/12908BPA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/12908BPA |
Description | IC PERIPHERAL DRIVER 5.5V 8-CDIP |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 1 Bit per Element Open Collector Output 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 300µA, 300mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |