M38510/12903BPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
SN55451BJG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38510/12903BPA

DigiKey Part Number
296-M38510/12903BPA-ND
Manufacturer
Manufacturer Product Number
M38510/12903BPA
Description
IC PERIPHERAL DRIVER 5.5V 8-CDIP
Customer Reference
Detailed Description
Peripheral Driver 2 Element 1 Bit per Element Open Collector Output 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
300µA, 300mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.