
LM3410XSDE/NOPB | |
|---|---|
DigiKey Part Number | LM3410XSDE/NOPBTR-ND - Tape & Reel (TR) LM3410XSDE/NOPBCT-ND - Cut Tape (CT) LM3410XSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410XSDE/NOPB |
Description | IC LED DRVR RGLTR PWM 2.8A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3410XSDE/NOPB Models |
Category | Voltage - Output 3V ~ 24V |
Manufacturer Texas Instruments | Current - Output / Channel 2.8A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.6MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology SEPIC, Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3410XSD/NOPB | Texas Instruments | 6,625 | LM3410XSD/NOPBCT-ND | Fr.2.43000 | Parametric Equivalent |
| LM3410XSDX/NOPB | Texas Instruments | 4,227 | 296-LM3410XSDX/NOPBCT-ND | Fr.2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.43000 | Fr.2.43 |
| 10 | Fr.1.81700 | Fr.18.17 |
| 25 | Fr.1.66440 | Fr.41.61 |
| 100 | Fr.1.49680 | Fr.149.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.41676 | Fr.354.19 |
| 500 | Fr.1.36854 | Fr.684.27 |
| 750 | Fr.1.34437 | Fr.1,008.28 |
| 1,250 | Fr.1.31762 | Fr.1,647.03 |
| 1,750 | Fr.1.30197 | Fr.2,278.45 |
| 2,500 | Fr.1.28692 | Fr.3,217.30 |
| Unit Price without VAT: | Fr.2.43000 |
|---|---|
| Unit Price with VAT: | Fr.2.62683 |

